Arrow Electronic Components Online
159624102|ABBATRON|simage
159624102|ABBATRON|limage
Cable Assembly Other

1596-24-102

Cable Assembly PVC 0.6m 18AWG Alligator Clip to Alligator Clip

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    PVC
  • Connector Type A
    Alligator Clip
  • Connector Type B
    Alligator Clip
  • Cable Length (m)
    0.6
  • Wire Size (AWG)
    18
  • Color
    Red
  • Packaging
    Bulk
  • Contact Plating
    Zinc
  • Contact Material
    Steel

Documentation and Resources

Datasheets
Design resources