Arrow Electronic Components Online
1595791|PHENX_CO|simage
1595791|PHENX_CO|limage
Connector Circular

1595791

Conn Contact Insert SKT 9 POS Solder ST 9 Terminal 1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Contact Insert
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    20/8
  • Product Weight (g)
    4.663
  • Maximum Voltage Rating
    74VDC|48VAC
  • Mating Cycle (Cycles)
    50

Documentation and Resources

Datasheets
Design resources