Boxes, Enclosures and Racks
1594ESGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
168
Product Depth (Metric) (mm)
107
Product Height (Metric) (mm)
53
Mounting
Wall Mount
IP Rating
IP54
Packaging
Wrap

