Boxes, Enclosures and Racks
1594DWGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
132
Product Depth (Metric) (mm)
66
Product Height (Metric) (mm)
43
Mounting
Wall Mount
IP Rating
IP65
Packaging
Shrink Wrap

