Arrow Electronic Components Online
1593QGY|HAMMOND|simage
1593QGY|HAMMOND|limage
Boxes, Enclosures and Racks

1593QGY

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held/Instrument Enclosures

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9801.00.10.98
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Hand Held/Instrument Enclosures
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    112
  • Product Depth (Metric) (mm)
    66
  • Product Height (Metric) (mm)
    28
  • Mounting
    Wall Mount
  • IP Rating
    IP54
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources