Boxes, Enclosures and Racks
1593QALGY
Light Gray Acrylonitrile Butadiene Styrene Hand Held/Instrument Enclosures
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9801.00.10.98
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Hand Held/Instrument Enclosures
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
112
Product Depth (Metric) (mm)
66
Product Height (Metric) (mm)
28
IP Rating
IP54
Packaging
Pack
Order Quantity

