Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.99.89
Automotive
No
PPAP
No
Accessory Type
End Panel
Material
Polycarbonate
Color
Infra-Red
Measurement System
Imperial
Product Depth (Imperial - Decimal) (in)
0.89
Product Height (Imperial - Decimal) (in)
0.06
Product Length (Imperial - Decimal) (in)
2.35
Packaging
Bag

