Arrow Electronic Components Online
1593NGY|HAMMOND|simage
1593NGY|HAMMOND|limage
Boxes, Enclosures and Racks

1593NGY

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held/Instrument Enclosures

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9801.00.10.98
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Hand Held/Instrument Enclosures
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    109
  • Product Depth (Metric) (mm)
    74
  • Product Height (Metric) (mm)
    25
  • Mounting
    Wall Mount
  • IP Rating
    IP54
  • Packaging
    Wrap

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources