Boxes, Enclosures and Racks
1593NBK
Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held/Instrument Enclosures
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Hand Held/Instrument Enclosures
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
109
Product Depth (Metric) (mm)
74
Product Height (Metric) (mm)
25
Mounting
Wall Mount
IP Rating
IP54
Packaging
Shrink Wrap
Order Quantity

