Arrow Electronic Components Online
1593KPCB|HAMMOND|simage
1593KPCB|HAMMOND|limage
PCB Prototyping Boards

1593KPCB

FR4 General Purpose PCB Board

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Board Type
    General Purpose
  • Substrate Material
    FR4
  • Perforated
    Yes
  • Pitch (mm)
    2.54
  • Hole Diameter (mm)
    1.07
  • Product Length (mm)
    58
  • Product Depth (mm)
    58

Documentation and Resources

Datasheets
Design resources