Boxes, Enclosures and Racks
1593HAMFREE2BK
Black Acrylonitrile Butadiene Styrene Development Board Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Development Board Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
91
Product Depth (Metric) (mm)
66
Product Height (Metric) (mm)
28
Packaging
Wrap
Order Quantity

