Arrow Electronic Components Online
1593HAMARBK|HAMMOND|simage
1593HAMARBK|HAMMOND|limage
Boxes, Enclosures and Racks

1593HAMARBK

Black Acrylonitrile Butadiene Styrene Development Board Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Development Board Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    75
  • Product Depth (Metric) (mm)
    71
  • Product Height (Metric) (mm)
    27
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources