Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Box Enclosure And Rack Accessories
/
1593DIR10 - Hammond Manufacturing
Box, Enclosure and Rack Accessories
1593DIR10
Infrared Panel
Hammond Manufacturing
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Accessory Type
End Panel
Material
Polycarbonate
Color
Infra-Red
Packaging
Bag
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model