Arrow Electronic Components Online
1591XXLTBU|HAMMOND|simage
1591XXLTBU|HAMMOND|limage
Boxes, Enclosures and Racks

1591XXLTBU

Translucent Blue Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9801.00.10.98
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    General Purpose Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Translucent Blue
  • Product Length (Metric) (mm)
    86
  • Product Depth (Metric) (mm)
    56
  • Product Height (Metric) (mm)
    36
  • Mounting
    Wall Mount
  • IP Rating
    IP54
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources