Boxes, Enclosures and Racks
1591MSBK
Black Acrylonitrile Butadiene Styrene Wall Mount Instrument Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
56
Product Depth (Metric) (mm)
21
Product Height (Metric) (mm)
85
Mounting
Wall Mount
IP Rating
IP54
Packaging
Wrap

