Boxes, Enclosures and Racks
1591LSBK
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
General Purpose Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
84
Product Depth (Metric) (mm)
56
Product Height (Metric) (mm)
36
Mounting
Wall Mount
IP Rating
IP54
Packaging
Wrap

