Arrow Electronic Components Online
1591GC|HAMMOND|simage
1591GC|HAMMOND|limage
Box, Enclosure and Rack Accessories

1591GC

Lid Accessory - Clear Polycarbonate, Made To Fit 1591G Enclosures

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Lid Accessory
  • Material
    Polycarbonate
  • Color
    Clear
  • Product Depth (Metric) (mm)
    93.6
  • Product Height (Metric) (mm)
    4
  • Product Length (Metric) (mm)
    120.5
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources