Box, Enclosure and Rack Accessories
1591FLGY
Flange, Acrylonitrile Butadiene Styrene, Light Gray
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Flange
Material
Acrylonitrile Butadiene Styrene
Color
Light Gray
Measurement System
Metric|Imperial
Product Depth (Metric) (mm)
52.8
Product Depth (Imperial - Decimal) (in)
2.079
Product Height (Metric) (mm)
3
Product Height (Imperial - Decimal) (in)
0.118
Product Length (Metric) (mm)
110.2
Product Length (Imperial - Decimal) (in)
4.339
Packaging
Wrap

