Boxes, Enclosures and Racks
1590ZGRP243
Gray Fiberglass Polyester Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Fiberglass Polyester
Body Color
Gray
Product Length (Metric) (mm)
400
Product Depth (Metric) (mm)
250
Product Height (Metric) (mm)
120
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
1/4/4X/12/13
Packaging
Wrap

