Box, Enclosure and Rack Accessories
1590ZGRP162PL
Inner Mounting Panel, Steel, Galvanized, 9.57 In Length, 5.63 In Width, 0.02 In Height
Hammond ManufacturingProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Accessory Type
Inner Panel
Material
Steel
Color
Gray
Finish
Galvanized
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
143
Product Depth (Imperial - Decimal) (in)
5.63
Product Height (Metric) (mm)
0.5
Product Height (Imperial - Decimal) (in)
0.02
Product Length (Metric) (mm)
243
Product Length (Imperial - Decimal) (in)
9.57
Packaging
Wrap
Order Quantity

