Arrow Electronic Components Online
1590ZGRP123|HAMMOND|simage
1590ZGRP123|HAMMOND|limage
Boxes, Enclosures and Racks

1590ZGRP123

Gray Fiberglass Polyester Wall Mount Watertight Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    1590ZGRP123
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Fiberglass Polyester
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    220
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    90
  • Mounting
    Wall Mount
  • IP Rating
    IP66
  • NEMA Rating
    1/4/4X/12/13
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources