Arrow Electronic Components Online
1590ZGRP082PL|HAMMOND|simage
1590ZGRP082PL|HAMMOND|limage
Box, Enclosure and Rack Accessories

1590ZGRP082PL

Inner Mounting Panel, Steel, Galvanized, 3.82 In Length, 2.44 In Width, 0.02 In Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Inner Panel
  • Material
    Steel
  • Color
    Gray
  • Finish
    Galvanized
  • Measurement System
    Imperial|Metric
  • Product Depth (Metric) (mm)
    62
  • Product Depth (Imperial - Decimal) (in)
    2.44
  • Product Height (Metric) (mm)
    0.5
  • Product Height (Imperial - Decimal) (in)
    0.02
  • Product Length (Metric) (mm)
    97
  • Product Length (Imperial - Decimal) (in)
    3.82
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources