Box, Enclosure and Rack Accessories
1590ZGRP081PL
Inner Mounting Panel, Steel, Galvanized, 2.68 In Length, 2.48 In Width, 0.02 In Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Inner Panel
Material
Steel
Color
Gray
Finish
Galvanized
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
63
Product Depth (Imperial - Decimal) (in)
2.48
Product Height (Metric) (mm)
0.5
Product Height (Imperial - Decimal) (in)
0.02
Product Length (Metric) (mm)
68
Product Length (Imperial - Decimal) (in)
2.68
Packaging
Wrap

