Arrow Electronic Components Online
1590Z166BK|HAMMOND|simage
1590Z166BK|HAMMOND|limage
Boxes, Enclosures and Racks

1590Z166BK

Black Die Cast Aluminum Wall Mount Watertight Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Die Cast Aluminum
  • Body Color
    Black
  • Product Length (Metric) (mm)
    360
  • Product Depth (Metric) (mm)
    160
  • Product Height (Metric) (mm)
    70
  • Mounting
    Wall Mount
  • IP Rating
    IP68
  • NEMA Rating
    4/4X/6/6P/12/13
  • Packaging
    Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources