Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Box Enclosure And Rack Accessories
/
1590Z164G - Hammond Manufacturing
Box, Enclosure and Rack Accessories
1590Z164G
Gasket, Silicone
Hammond Manufacturing
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4016.93.50.50
Automotive
No
PPAP
No
Accessory Type
Gasket
Material
Silicone
Measurement System
Imperial|Metric
Packaging
Bag
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model