Box, Enclosure and Rack Accessories
1590Z119PL
Inner Panel, Steel, Galvanized, 4.23In Length, 4.24In Depth
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Inner Panel
Material
Steel
Finish
Galvanized
Measurement System
Imperial
Product Depth (Imperial - Decimal) (in)
4.24
Product Length (Imperial - Decimal) (in)
4.23
Packaging
Wrap
Order Quantity

