Arrow Electronic Components Online
1590XXFLBK|HAMMOND|simage
1590XXFLBK|HAMMOND|limage
Boxes, Enclosures and Racks

1590XXFLBK

Black Die Cast Aluminum Flange Mount Watertight Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Die Cast Aluminum
  • Body Color
    Black
  • Product Length (Metric) (mm)
    145
  • Product Depth (Metric) (mm)
    121
  • Product Height (Metric) (mm)
    35
  • Mounting
    Flange Mount
  • IP Rating
    IP54
  • Packaging
    Wrap

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources