Box, Enclosure and Rack Accessories
1590XGASKET
Silicone Gasket For 1590X Enclosures, 144.91mm Product Length, 120.9mm Product Depth, 2-Pack
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Accessory Type
Gasket Kit
Material
Silicone
Product Depth (Metric) (mm)
120.9
Product Length (Metric) (mm)
144.91
Packaging
Bag

