Boxes, Enclosures and Racks
1590WP
Natural Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Natural
Product Length (Metric) (mm)
153
Product Depth (Metric) (mm)
82
Product Height (Metric) (mm)
46
Mounting
Wall Mount
IP Rating
IP65
Packaging
Wrap

