Boxes, Enclosures and Racks
1590WHF
Natural Die Cast Aluminum Flange Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Natural
Product Length (Metric) (mm)
53
Product Depth (Metric) (mm)
38
Product Height (Metric) (mm)
27
Mounting
Flange Mount
IP Rating
IP65
Packaging
Wrap

