Boxes, Enclosures and Racks
1590WBX2BK
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Black
Product Length (Metric) (mm)
254
Product Depth (Metric) (mm)
71
Product Height (Metric) (mm)
36
Mounting
Wall Mount
IP Rating
IP65
Packaging
Wrap
Order Quantity

