Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Door Type
Screw Cover
Body Material
Die Cast Aluminum
Body Color
Black
Product Length (Metric) (mm)
112
Product Depth (Metric) (mm)
61
Product Height (Metric) (mm)
38
Mounting
Wall Mount
IP Rating
IP65

