Arrow Electronic Components Online
1590WB2FBK|HAMMOND|limage
1590WB2FBK|HAMMOND|simage
Boxes, Enclosures and Racks

1590WB2FBK

Type 4 Mild Steel Junction Box

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Body Material
    Die Cast Aluminum
  • Body Color
    Black
  • IP Rating
    IP65

Documentation and Resources

Datasheets
Design resources