Boxes, Enclosures and Racks
1590STPCGR
Green Die Cast Aluminum Wall Mount Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Green
Product Length (Metric) (mm)
132.8
Product Depth (Metric) (mm)
132.8
Product Height (Metric) (mm)
35.2
Mounting
Wall Mount
IP Rating
IP54
Packaging
Bulk

