Boxes, Enclosures and Racks
1590K431
Natural Zinc (Die-Cast Alloy) Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Zinc (Die-Cast Alloy)
Body Color
Natural
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
94
Product Height (Metric) (mm)
52
Mounting
Wall Mount
IP Rating
IP54
Packaging
Wrap

