Boxes, Enclosures and Racks
1590CEBK
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
7616.99.51.90
Automotive
No
PPAP
No
Category
Box
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Black
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
100
Product Height (Metric) (mm)
60
Mounting
Wall Mount
IP Rating
IP54
Packaging
Wrap

