Arrow Electronic Components Online
1590B3LG|HAMMOND|limage
1590B3LG|HAMMOND|simage
Boxes, Enclosures and Racks

1590B3LG

Painted Die-Cast Stomp Box Enclosures

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Body Material
    Die Cast Aluminum
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    116
  • Product Depth (Metric) (mm)
    77
  • Product Height (Metric) (mm)
    34
  • IP Rating
    IP54

Documentation and Resources

Datasheets
Design resources