Arrow Electronic Components Online
159|ADAFRUIT|simage
159|ADAFRUIT|limage
LEDs

159

LED Tri-Color Blue/Green/Red 430nm/525nm/630nm 4-Pin T-1 3/4

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Standard LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Intensity
    300mcd|600mcd|500mcd
  • Peak Wavelength (nm)
    430/525/630
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    20
  • Maximum Forward Voltage (V)
    4.5/4.5/2.5
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • PCB changed
    4
  • Supplier Package
    T-1 3/4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources