Cable Flat/Ribbon
159-2801-214
Round Flat Cable Polyvinyl Chloride 14Conductors 28AWG 7.36mm 300V Black
Amphenol Communications SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Cable Type
Round Flat Cable
Wire Size (AWG)
28
Number of Conductors
14
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Jacket Color
Black
Maximum Outer Diameter (mm)
7.36
Jacket Thickness (mm)
0.76
Insulation Thickness (mm)
0.25
Maximum Current Rating (A)
1.3
Maximum Voltage Rating
300V
Impedance (Ohm)
95
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Product Depth (mm)
17.78
Product Height (mm)
0.89
Bunch Stranding
7x36
Insulation Color
Gray/Red
Jacket Material
Polyvinyl Chloride
We don't have prices now, please check later.
Order Quantity