Capacitor Film
158X224
Cap Film Suppression X2 0.22uF 275VAC PET 20% (25 X 8 X 17.5mm) Radial 22.5mm 100°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.22uF
Tolerance
20%
Voltage
275VAC
Dielectric
PET
Special Features
X2 Suppressor Type
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
25 X 8 X 17.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
25
Product Depth (mm)
8
Product Height (mm)
17.5
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Seated Plane Height (mm)
17.5
Order Quantity

