Capacitor Aluminum Electrolytic
158TTA035M
Cap Aluminum Lytic 1500uF 35V 20% (16 X 31mm) Axial 0.1768 Ohm 1.28A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.1768
Equivalent Series Resistance Type
Standard
IR (mA)
1.28
IL (uA)
1575@1Min|525@2Min
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
16 X 31
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
16
Product Height (mm)
31
Lead Diameter (mm)
0.8
Order Quantity

