Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8538.90.81.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
10.4
Body Orientation
Straight
Maximum Current Rating (A)
40
Maximum Voltage Rating
600VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Package
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

