Connector Discrete Wire Housing
1586846-1
Conn Housing HDR 6 POS Crimp ST Cable Mount Natural Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
27.43
Product Height (mm)
27.43
Mounting
Cable Mount

