Arrow Electronic Components Online
1586041-2|TE|simage
1586041-2|TE|limage
Connector Headers and PCB Receptacles

1586041-2

Conn Wire to Board HDR 2Power POS 4.2mm Solder RA Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    4.2
  • Maximum Current Rating (A)
    9/Contact
  • Maximum Voltage Rating
    600VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    5.4
  • Tail Length (mm)
    3.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources