Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
4Signal/1Ground
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
10
Maximum Voltage Rating
230V/400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
IP Rating
IP20
Product Length (mm)
21
Product Depth (mm)
21
Product Height (mm)
33.5
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy

