Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
4
Termination Method
Press Fit
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
10
Maximum Voltage Rating
230V/400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
IP Rating
IP20
Product Weight (g)
13.48
Product Length (mm)
21
Product Depth (mm)
28
Product Height (mm)
28.5
Contact Plating
Gold

