Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
Yes
PPAP
Unknown
Type
Rectangular
Gender
PL
Number of Contacts
7
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
7.5
Product Length (mm)
21
Product Depth (mm)
32
Product Height (mm)
21
Mounting
Cable Mount
Contact Plating
Silver|Gold
Contact Material
Copper Alloy

