Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
Yes
PPAP
Unknown
Type
Rectangular
Gender
PL
Number of Contacts
7
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
Product Weight (g)
8.45
Product Depth (mm)
32
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy

