Connector Headers and PCB Receptacles
15828362701000
Conn Socket Strip F 8Power/36Signal POS 2.54mm/1.27mm Solder ST Top Entry SMD/Thru-Hole har-flex® Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
F
Number of Contacts
8Power/36Signal
Number of Rows
1/2
Termination Method
Solder
Terminal Pitch (mm)
2.54/1.27
Body Orientation
Straight
Maximum Current Rating (A)
21.5
Maximum Voltage Rating
120VDC|50VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Reel
Product Length (mm)
49.53
Product Depth (mm)
7.4
Product Height (mm)
9.05
Tradename
har-flex®
Mounting
Surface Mount/Through Hole

