Arrow Electronic Components Online
157L|HAMMOND|limage
157L|HAMMOND|simage
Inductor Leaded

157L

Filter Choke 14000000uH 15% 0.075A 429Ohm DCR Solder Lug

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Filter Choke
  • Inductance (H)
    14000000u
  • Tolerance
    15%
  • Maximum DC Current (A)
    0.075
  • Maximum DC Resistance (Ohm)
    429(Typ)
  • Mounting
    Bracket Mount
  • Lead Style
    Solder Lug
  • Terminal Pitch (mm)
    71.37
  • Number of Terminals
    2
  • Maximum Product Length (mm)
    82.55
  • Maximum Product Depth (mm)
    44.45
  • Maximum Product Height (mm)
    50.8
Order Quantity

Documentation and Resources

Datasheets
Design resources